Part Details for SF22G by Yangzhou Yangjie Electronics Co Ltd
Overview of SF22G by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for SF22G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SF22G-YAN
|
TME | Diode: rectifying, THT, 100V, 2A, tape, Ifsm: 50A, DO15, Ufmax: 950mV Min Qty: 10 | 0 |
|
$0.0278 / $0.0780 | RFQ |
Part Details for SF22G
SF22G CAD Models
SF22G Part Data Attributes
|
SF22G
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SF22G
Yangzhou Yangjie Electronics Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SF22G
This table gives cross-reference parts and alternative options found for SF22G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF22G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF22G | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-15, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | SF22G vs SF22G |
SF22G | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-15, | Jinan Gude Electronic Device Co Ltd | SF22G vs SF22G |
SF22GD1 | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | SF22G vs SF22GD1 |
SF22GHB0 | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN | Taiwan Semiconductor | SF22G vs SF22GHB0 |
SF22G-AP | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | SF22G vs SF22G-AP |
SF22G-TA0G | Rectifier Diode, | Taiwan Semiconductor | SF22G vs SF22G-TA0G |
SF22G-C | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-15, | Secos Corporation | SF22G vs SF22G-C |
SF22GX0 | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-15, | Taiwan Semiconductor | SF22G vs SF22GX0 |
SF22G-TR0G | Rectifier Diode, | Taiwan Semiconductor | SF22G vs SF22G-TR0G |
SF22G | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-15, | JGD Semiconductors Co Ltd | SF22G vs SF22G |