Part Details for SF25 by Yangzhou Yangjie Electronics Co Ltd
Overview of SF25 by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for SF25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SF25-YAN
|
TME | Diode: rectifying, THT, 300V, 2A, tape, Ifsm: 50A, DO15, Ufmax: 1.3V Min Qty: 20 | 0 |
|
$0.0231 / $0.0390 | RFQ |
Part Details for SF25
SF25 CAD Models
SF25 Part Data Attributes:
|
SF25
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SF25
Yangzhou Yangjie Electronics Co Ltd
Rectifier Diode, 1 Element, 2A, 300V V(RRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 2 A | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO |
Alternate Parts for SF25
This table gives cross-reference parts and alternative options found for SF25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ER2EF_R1_00001 | Rectifier Diode, 1 Phase, 1 Element, 2A, 300V V(RRM), Silicon, SMBF, 2 PIN | PanJit Semiconductor | SF25 vs ER2EF_R1_00001 |
ES2FAF3 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | SF25 vs ES2FAF3 |
ES2EBF | Rectifier Diode, | Galaxy Microelectronics | SF25 vs ES2EBF |
ER2E | Rectifier Diode, 1 Element, 2A, 300V V(RRM), | Galaxy Microelectronics | SF25 vs ER2E |
ES2EBF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SF25 vs ES2EBF |
ES2FAF5 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | SF25 vs ES2FAF5 |
ES2FAF4 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | SF25 vs ES2FAF4 |
ES2EBF | Rectifier Diode, | Rectron Semiconductor | SF25 vs ES2EBF |
SEFMBF205 | Rectifier Diode, | Surge Components Inc | SF25 vs SEFMBF205 |
EFMBF205 | Rectifier Diode, 1 Phase, 1 Element, 2A, 300V V(RRM), Silicon, SMB-FL, 2 PIN | LRC Leshan Radio Co Ltd | SF25 vs EFMBF205 |