Part Details for SF2B-H32-N by Panasonic Electronic Components
Overview of SF2B-H32-N by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF2B-H32-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
658-SF2B-H32-N
|
Mouser Electronics | Safety Light Curtains [TYPE-2] HAND TYPE (20MM PITCH) NPN OUTPUT, SENSING HEIGHT 632MM | 0 |
|
$1,411.0000 | Order Now |
DISTI #
70669640
|
RS | [TYPE-2] Hand Type (20mm Pitch) NPN Output, SensIng Height 632mm | Panasonic Industrial Automation SF2B-H32-N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,453.6200 | RFQ |
|
Onlinecomponents.com | 0 |
|
$1,108.8800 / $1,192.2900 | Buy Now | |
|
Master Electronics | 0 |
|
$1,108.8800 / $1,192.2900 | Buy Now |