Part Details for SF2B-H36-N by Panasonic Electronic Components
Overview of SF2B-H36-N by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF2B-H36-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
658-SF2B-H36-N
|
Mouser Electronics | Safety Light Curtains [TYPE-2] HAND TYPE (20MM PITCH) NPN OUTPUT, SENSING HEIGHT 712MM | 0 |
|
$1,547.0000 | Order Now |
DISTI #
70669643
|
RS | [TYPE-2] Hand Type (20mm Pitch) NPN Output, SensIng Height 712mm | Panasonic Industrial Automation SF2B-H36-N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,593.7400 | RFQ |
|
Onlinecomponents.com | 0 |
|
$1,215.7600 / $1,307.2100 | Buy Now | |
|
Master Electronics | 0 |
|
$1,215.7600 / $1,307.2100 | Buy Now |