There are no models available for this part yet.
Overview of SF321-0CW-120A by LEDtronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2448A-B | Analog Devices | LTM4636 Demo Board - 120A Poly | |
LTM4681IY#PBF | Analog Devices | Quad 30A or Single 120A µModul | |
LTM4681EY#PBF | Analog Devices | Quad 30A or Single 120A µModul |
Price & Stock for SF321-0CW-120A by LEDtronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.0500 / $10.5400 | Buy Now |
CAD Models for SF321-0CW-120A by LEDtronics Inc
Part Data Attributes for SF321-0CW-120A by LEDtronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LEDTRONICS INC
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Color
|
WHITE
|
Configuration
|
SINGLE
|
Luminous Intensity-Nom
|
106.0 mcd
|
Mounting Feature
|
PANEL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Packing Method
|
BULK
|
Shape
|
ROUND
|
Size
|
9 mm
|
Surface Mount
|
NO
|
T-code
|
T-3 1/4
|
Viewing Angle
|
120 deg
|
Alternate Parts for SF321-0CW-120A
This table gives cross-reference parts and alternative options found for SF321-0CW-120A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF321-0CW-120A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5SBF200-0CW-120A | Single Color LED, White, T-2, 6.1976mm, | LEDtronics Inc | SF321-0CW-120A vs 5SBF200-0CW-120A |
WF321-0CW-120A | Single Color LED, White, T-3 1/4, 9mm, MINIATURE PACKAGE-2 | LEDtronics Inc | SF321-0CW-120A vs WF321-0CW-120A |
1SBF200-0CW-120A | Single Color LED, White, T-2, 6.731mm, | LEDtronics Inc | SF321-0CW-120A vs 1SBF200-0CW-120A |