Part Details for SFC1826 by Fairview Microwave Inc
Overview of SFC1826 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFC1826
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5328-SFC1826-ND
|
DigiKey | CIRCULATOR 18-26.5 GHZ 25 W SMA Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$484.4520 / $518.4500 | Buy Now |
DISTI #
74899309
|
RS | Circulator SMA Female With 17 dB Isolation From 18 GHz to 26.5 GHz Rated to 25 W | Fairview Microwave SFC1826 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$476.5600 / $512.4400 | RFQ |
|
Onlinecomponents.com | Circulator SMA Female With 17 dB Isolation From 18 GHz to 26.5 GHz Rated to 25 Watts RoHS: Compliant | 0 |
|
$454.4100 / $480.9600 | Buy Now |
DISTI #
SFC1826
|
Fairview Microwave | Key Specifications, Connector In Series: SMA, Connector In Gender: Female, Connector Out Series: SMA, Minimum Frequency: 18 GHz, Maximum Frequency: 26.5 GHz, Impedance: 50 Ohm, Maximum Insertion Loss: 1 dB, Maximum Input Power: 25 Watts, Minimum Isolation: 17 dB. Circulator SMA Female With 17 dB Isolation From 18 GHz to 26.5 GHz Rated to 25 Watts, RF circulator SFC1826 from Fairview is just part of a large number of radio frequency products specifically stocked to be highly available for rapid shipment. Fairview Microwave circulator is manufactured with SMA connectors that are female. This 3 port SMA circulator design is rated for a minimum frequency of 18 GHz and a maximum frequency of 26.5 GHz. Fairview Microwave SMA RF coaxial circulator part number SFC1826 has a minimum isolation of 17 dB and a maximum input power of 25 Watts. Additional RF specs for this Fairview Microwave component can be found on the circulator datasheet specifications PDF above. Our coaxial circulator is just part of more than one million RF, microwave and millimeter wave components we carry in-stock. This circulator with SMA connectors is ready to buy and be shipped worldwide. Fairview also stocks a wide selection of other radio frequency coaxial circulators that ship same-day from our warehouse along with rest of our RF, microwave and millimeter wave components. Min Qty: 1 Package Multiple: 1 | 10 |
|
$459.0000 / $510.0000 | Buy Now |