There are no models available for this part yet.
Overview of SFC5400 LA5 N2 2 IN/ MIN by Sensirion
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3085B | Rochester Electronics LLC | Adjustable Positive Standard Regulator, 1.7V Min, 46V Max, BIPolar, MBCY8, METAL CAN-8 | |
CA3085AE | Rochester Electronics LLC | Adjustable Positive Standard Regulator, 1.6V Min, 37V Max, BIPolar, PDIP8, PLASTIC, DIP-8 | |
74F433SPC | Rochester Electronics LLC | FIFO, |
Price & Stock for SFC5400 LA5 N2 2 IN/ MIN by Sensirion
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63AK2663
|
Newark | Flow Controller, 2L/Min, 0.08%, 5Bar, Flow Rate Min:-, Flow Rate Max:2L/Min, Supply Voltage Min:14V, Supply Voltage Max:26.4V, Accuracy:0.08%, Product Range:Cmosens Sfc5400 Series, Port Style:Tube, Pressure Max:5Bar Rohs Compliant: Yes |Sensirion SFC5400 LA5 N2 2 IN/ MIN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,700.8600 / $2,990.3000 | Buy Now |