Part Details for SFCA016GH2AD2TO-C-GS-236-STD by Swissbit
Overview of SFCA016GH2AD2TO-C-GS-236-STD by Swissbit
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for SFCA016GH2AD2TO-C-GS-236-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH3569
|
Newark | Memory Card, Cfast, 16Gb, 0 To 70Degc, Flash Memory Card Type:Cfast Card, Memory Capacity:16Gb, Supply Voltage Nom:3.3V, Operating Temperature Min:0°C, Operating Temperature Max:70°C, Product Range:F-50 Series Rohs Compliant: Yes |Swissbit SFCA016GH2AD2TO-C-GS-236-STD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.6400 / $71.0500 | Buy Now |
DISTI #
1052-SFCA016GH2AD2TO-C-GS-236-STD-ND
|
DigiKey | MEMORY CARD CFAST 16GB Min Qty: 1 Lead time: 6 Weeks Container: Tray |
13 In Stock |
|
$67.3276 / $84.5400 | Buy Now |
DISTI #
922-607079
|
Mouser Electronics | Memory Cards 3.3V 16GB CFAST CARD MLC FLASH 0-+70C | 0 |
|
$64.6200 / $83.7200 | Order Now |
|
Neutron USA | Memory Cards 3.3V 16GB CFAST CARD MLC FLASH 0-+70C | 14 |
|
$248.2300 | Buy Now |