Part Details for SFCA030GH3AA2TO-I-LB-22P-STD by Swissbit
Overview of SFCA030GH3AA2TO-I-LB-22P-STD by Swissbit
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for SFCA030GH3AA2TO-I-LB-22P-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC1020
|
Newark | Memory Card, Cfast, 30Gb, Flash Memory Card Type:Cfast Card, Industrial, Memory Capacity:30Gb, Supply Voltage Nom:3.3V, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:Everbit F-66 Series Rohs Compliant: Yes |Swissbit SFCA030GH3AA2TO-I-LB-22P-STD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$140.3200 / $165.9400 | Buy Now |
DISTI #
1052-SFCA030GH3AA2TO-I-LB-22P-STD-ND
|
DigiKey | MEMORY CARD CFAST 30GB PSLC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Limited Supply - Call |
|
$158.5500 | Buy Now |
DISTI #
922-606191
|
Mouser Electronics | Memory Cards Industrial CFast Card, F-66, 30 GB, PSLC Flash, -40C to +85C RoHS: Compliant | 0 |
|
$146.2800 / $161.6900 | Order Now |
|
Neutron USA | Memory Cards Industrial CFast Card, F-66, 30 GB, PSLC Flash, -40 C to +85 C | 8 |
|
$299.9900 | Buy Now |
Part Details for SFCA030GH3AA2TO-I-LB-22P-STD
SFCA030GH3AA2TO-I-LB-22P-STD CAD Models
SFCA030GH3AA2TO-I-LB-22P-STD Part Data Attributes
|
SFCA030GH3AA2TO-I-LB-22P-STD
Swissbit
Buy Now
|
Compare Parts:
SFCA030GH3AA2TO-I-LB-22P-STD
Swissbit
|
Samacsys Manufacturer | Swissbit |