Part Details for SFCA032GH1AA2TOIQC216STD by Swissbit
Overview of SFCA032GH1AA2TOIQC216STD by Swissbit
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFCA032GH1AA2TOIQC216STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AC2748
|
Newark | Memory Card, Cfast, Slc, 32Gb, Flash Memory Card Type:Cfast Card, Memory Capacity:32Gb, Supply Voltage Nom:3.3V, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:F-600 Series Rohs Compliant: Yes |Swissbit SFCA032GH1AA2TOIQC216STD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |