Part Details for SFCA064GH2AD4TO-C-GS-236-STD by Swissbit
Overview of SFCA064GH2AD4TO-C-GS-236-STD by Swissbit
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for SFCA064GH2AD4TO-C-GS-236-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH3587
|
Newark | Memory Card, Cfast, 64Gb, 0 To 70Degc, Flash Memory Card Type:Cfast Card, Memory Capacity:64Gb, Supply Voltage Nom:3.3V, Operating Temperature Min:0°C, Operating Temperature Max:70°C, Product Range:F-50 Series Rohs Compliant: Yes |Swissbit SFCA064GH2AD4TO-C-GS-236-STD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$96.2600 / $111.3000 | Buy Now |
DISTI #
1052-SFCA064GH2AD4TO-C-GS-236-STD-ND
|
DigiKey | MEMORY CARD CFAST 64GB Min Qty: 1 Lead time: 6 Weeks Container: Tray |
1 In Stock |
|
$102.9947 / $129.3700 | Buy Now |
DISTI #
922-607085
|
Mouser Electronics | Memory Cards Industrial CFast Card, F-50, 64 GB, MLC Flash, 0C to +70C | 11 |
|
$104.0200 / $140.0400 | Buy Now |
|
Neutron USA | Memory Cards Industrial CFast Card, F-50, 64 GB, MLC Flash, 0 C to +70 C | 11 |
|
$364.3700 | Buy Now |