There are no models available for this part yet.
Overview of SFCA240GH3AA2TO-C-OC-226-STD by Swissbit
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for SFCA240GH3AA2TO-C-OC-226-STD by Swissbit
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70AH3599
|
Newark | Memory Card, Cfast, 240Gb, 0 To 70Degc, Flash Memory Card Type:Cfast Card, Memory Capacity:240Gb, Supply Voltage Nom:3.3V, Operating Temperature Min:0°C, Operating Temperature Max:70°C, Product Range:F-60 Series Rohs Compliant: Yes |Swissbit SFCA240GH3AA2TO-C-OC-226-STD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$270.4500 / $295.2300 | Buy Now | |
DISTI #
1052-SFCA240GH3AA2TO-C-OC-226-STD-ND
|
DigiKey | MEMORY CARD CFAST 240GB MLC Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
20 In Stock |
|
$284.5576 / $336.5200 | Buy Now | |
DISTI #
922-606509
|
Mouser Electronics | Memory Cards 240GB CFast Card MLC F-60 C-TEMP RoHS: Compliant | 0 |
|
$278.8400 / $312.0200 | Order Now | |
Neutron USA | Memory Cards 240GB CFast Card MLC F-60 C-TEMP | 20 |
|
$814.8600 | Buy Now |