Part Details for SFCF0512H1BK1MT-C-MS-553-SMA by Swissbit
Overview of SFCF0512H1BK1MT-C-MS-553-SMA by Swissbit
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft |
Price & Stock for SFCF0512H1BK1MT-C-MS-553-SMA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK0468
|
Newark | Industrial Compact Flash Card, C-300 Longevity, 512 Mb, Slc Flash, 0 To +70 |Swissbit SFCF0512H1BK1MT-C-MS-553-SMA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.4700 / $52.1400 | Buy Now |
DISTI #
1052-SFCF0512H1BK1MT-C-MS-553-SMA-ND
|
DigiKey | MEM CARD COMPACTFLASH 512MB SLC Min Qty: 1 Lead time: 6 Weeks Container: Tray |
60 In Stock |
|
$34.1195 / $45.2500 | Buy Now |
DISTI #
922-604742
|
Mouser Electronics | Memory Cards 512MB IND COMPACT SLC C300L STD TEMP RoHS: Compliant | 42 |
|
$33.4700 / $45.2500 | Buy Now |
Part Details for SFCF0512H1BK1MT-C-MS-553-SMA
SFCF0512H1BK1MT-C-MS-553-SMA CAD Models
SFCF0512H1BK1MT-C-MS-553-SMA Part Data Attributes
|
SFCF0512H1BK1MT-C-MS-553-SMA
Swissbit
Buy Now
Datasheet
|
Compare Parts:
SFCF0512H1BK1MT-C-MS-553-SMA
Swissbit
Flash Card, 512MX8, 300ns, PC CARD-50
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SWISSBIT AG | |
Package Description | DIE, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 300 ns | |
Additional Feature | ALSO OPERATES AT 5V | |
JESD-30 Code | R-XUUC-N50 | |
Length | 42.8 mm | |
Memory Density | 4294967296 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 50 | |
Number of Words | 536870912 words | |
Number of Words Code | 512000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512MX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3.3 V | |
Seated Height-Max | 4.1 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | SLC NAND TYPE | |
Width | 36.4 mm |