Part Details for SFCF2048H1AF2TO-I-DS-527-STD by Swissbit
Overview of SFCF2048H1AF2TO-I-DS-527-STD by Swissbit
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFCF2048H1AF2TO-I-DS-527-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH3668
|
Newark | Memory Card, Compactflash, 2Gb, Flash Memory Card Type:Compact Flash Card, Type I, Memory Capacity:2Gb, Supply Voltage Nom:3.3V, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:C-500 Series Rohs Compliant: Yes |Swissbit SFCF2048H1AF2TO-I-DS-527-STD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$59.5900 / $72.6000 | Buy Now |
DISTI #
62AJ9005
|
Newark | Memory Card, Compactflash, 2Gb Rohs Compliant: Yes |Swissbit SFCF2048H1AF2TO-I-DS-527-STD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.7400 / $68.9700 | Buy Now |
DISTI #
1052-SFCF2048H1AF2TO-I-DS-527-STD-ND
|
DigiKey | MEM CF FLASH C-500 2GB SLC Min Qty: 1 Lead time: 6 Weeks Container: Tray |
561 In Stock |
|
$55.1523 / $73.0800 | Buy Now |
DISTI #
922-607410
|
Mouser Electronics | Memory Cards Industrial Compact Flash Card, C-500, 2 GB, SLC Flash, -40C to +85C RoHS: Compliant | 301 |
|
$54.7900 / $71.8600 | Buy Now |
DISTI #
DISCAR6783
|
Rutronik | CF-CARD 2GB C-500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Stock DE - 238 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$52.4200 / $55.9900 | Buy Now |
DISTI #
3786371
|
element14 Asia-Pacific | MEMORY CARD, COMPACTFLASH, 2GB RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$62.0798 / $74.4459 | Buy Now |
DISTI #
3786371
|
Farnell | MEMORY CARD, COMPACTFLASH, 2GB RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 3 |
|
$53.4736 / $70.8444 | Buy Now |
|
Neutron USA | Memory Cards Industrial Compact Flash Card, C-500, 2 GB, SLC Flash, -40 C to +85 C | 50 |
|
$181.0500 | Buy Now |
Part Details for SFCF2048H1AF2TO-I-DS-527-STD
SFCF2048H1AF2TO-I-DS-527-STD CAD Models
SFCF2048H1AF2TO-I-DS-527-STD Part Data Attributes
|
SFCF2048H1AF2TO-I-DS-527-STD
Swissbit
Buy Now
Datasheet
|
Compare Parts:
SFCF2048H1AF2TO-I-DS-527-STD
Swissbit
Flash Card, 2GX8, CARD-50
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SWISSBIT AG | |
Package Description | CARD-50 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Swissbit | |
Data Retention Time-Min | 1 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-XUUC-N50 | |
Length | 42.8 mm | |
Memory Density | 17179869184 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 50 | |
Number of Words | 2147483648 words | |
Number of Words Code | 2000000000 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2GX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3.3 V | |
Seated Height-Max | 3.4 mm | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Type | SLC NAND TYPE | |
Width | 36.4 mm |