Part Details for SFEM008GB1EA1TO-I-GE-12P-STD by Swissbit
Overview of SFEM008GB1EA1TO-I-GE-12P-STD by Swissbit
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for SFEM008GB1EA1TO-I-GE-12P-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH3679
|
Newark | Flash Memory, 8Gb, -40 To 85Deg C, Flash Memory Type:Pslc Nand, Memory Configuration:-, Interfaces:-, Ic Case/Package:Bga, No. Of Pins:153Pins, Clock Frequency Max:200Mhz, Access Time:-, Supply Voltage Min:2.7V Rohs Compliant: Yes |Swissbit SFEM008GB1EA1TO-I-GE-12P-STD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$29.1000 / $36.5400 | Buy Now |
DISTI #
62AJ9008
|
Newark | Flash Memory, 8Gb, -40 To 85Deg C Rohs Compliant: Yes |Swissbit SFEM008GB1EA1TO-I-GE-12P-STD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.8300 / $32.0800 | Buy Now |
DISTI #
1052-SFEM008GB1EA1TO-I-GE-12P-STD-ND
|
DigiKey | IC FLASH 32GBIT EMMC 153BGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
85 In Stock |
|
$28.6325 / $37.9700 | Buy Now |
DISTI #
922-500547
|
Mouser Electronics | eMMC Industrial Embedded MMC, EM-26, 8 GB, PSLC Flash, -40C to +85C RoHS: Compliant | 52 |
|
$27.8700 / $36.6600 | Buy Now |
|
Neutron USA | eMMC Industrial Embedded MMC, EM-26, 8 GB, PSLC Flash, -40 C to +85 C | 50 |
|
$146.0100 | Buy Now |
Part Details for SFEM008GB1EA1TO-I-GE-12P-STD
SFEM008GB1EA1TO-I-GE-12P-STD CAD Models
SFEM008GB1EA1TO-I-GE-12P-STD Part Data Attributes
|
SFEM008GB1EA1TO-I-GE-12P-STD
Swissbit
Buy Now
Datasheet
|
Compare Parts:
SFEM008GB1EA1TO-I-GE-12P-STD
Swissbit
Flash Card, 8GX8, PBGA153, BGA-153
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SWISSBIT AG | |
Package Description | BGA-153 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Swissbit |