Part Details for SFEM016GB1EA1TO-I-LF-12P-STD by Swissbit
Overview of SFEM016GB1EA1TO-I-LF-12P-STD by Swissbit
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFEM016GB1EA1TO-I-LF-12P-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH3683
|
Newark | Flash Memory, 16Gb, -40 To 85Deg C, Flash Memory Type:Pslc Nand, Memory Configuration:-, Interfaces:-, Ic Case/Package:Bga, No. Of Pins:153Pins, Clock Frequency Max:200Mhz, Access Time:-, Supply Voltage Min:2.7V Rohs Compliant: Yes |Swissbit SFEM016GB1EA1TO-I-LF-12P-STD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$33.8400 | Buy Now |
DISTI #
1052-SFEM016GB1EA1TO-I-LF-12P-STD-ND
|
DigiKey | IC FLASH 64GBIT EMMC 153BGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
4 In Stock |
|
$42.7007 / $57.4700 | Buy Now |
DISTI #
922-500548
|
Mouser Electronics | eMMC Industrial Embedded MMC, EM-26, 16 GB, PSLC Flash, -40C to +85C RoHS: Compliant | 129 |
|
$42.2600 / $49.6700 | Buy Now |
DISTI #
76069571
|
Verical | pSLC NAND Flash Serial e-MMC 3.3V Min Qty: 2 Package Multiple: 1 | Americas - 10 |
|
$43.2268 / $47.4633 | Buy Now |
DISTI #
3786402
|
element14 Asia-Pacific | FLASH MEMORY, 16GB, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Each | 6 |
|
$47.9630 / $51.0188 | Buy Now |
DISTI #
3786402
|
Farnell | FLASH MEMORY, 16GB, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 37 Weeks, 1 Days Container: Each | 6 |
|
$35.3310 / $41.7548 | Buy Now |
|
Neutron USA | eMMC Industrial Embedded MMC, EM-26, 16 GB, PSLC Flash, -40 C to +85 C | 50 |
|
$244.2900 | Buy Now |
Part Details for SFEM016GB1EA1TO-I-LF-12P-STD
SFEM016GB1EA1TO-I-LF-12P-STD CAD Models
SFEM016GB1EA1TO-I-LF-12P-STD Part Data Attributes:
|
SFEM016GB1EA1TO-I-LF-12P-STD
Swissbit
Buy Now
Datasheet
|
Compare Parts:
SFEM016GB1EA1TO-I-LF-12P-STD
Swissbit
Flash Card, 16GX8, PBGA153, BGA-153
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SWISSBIT AG | |
Package Description | BGA-153 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Swissbit |