Part Details for SFEM040GB2ED1TO-I-7G-11P-STD by Swissbit
Overview of SFEM040GB2ED1TO-I-7G-11P-STD by Swissbit
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFEM040GB2ED1TO-I-7G-11P-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK4012
|
Newark | Flash Memory, 40Gbit, -40 To 85Deg C, Flash Memory Type:3D Tlc Nand, Memory Configuration:-, Interfaces:-, Ic Case/Package:Bga, No. Of Pins:153Pins, Clock Frequency Max:200Mhz, Access Time:-, Supply Voltage Min:2.7V Rohs Compliant: Yes |Swissbit SFEM040GB2ED1TO-I-7G-11P-STD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$39.5900 | Buy Now |
DISTI #
1052-SFEM040GB2ED1TO-I-7G-11P-STD-ND
|
DigiKey | IC FLASH 320GBIT EMMC 153BGA Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$38.5051 / $51.8200 | Buy Now |
DISTI #
922-608641
|
Mouser Electronics | eMMC Industrial Embedded MMC, EM-36 (153-b), 40 GB, 3D PSLC Flash, -40C to +85C RoHS: Compliant | 10 |
|
$38.4700 / $52.8600 | Buy Now |
|
Neutron USA | eMMC Industrial Embedded MMC, EM-36, ATS2, 40 GB, 3D PSLC Flash, -40C to +85C | 0 |
|
$161.4100 | Buy Now |
Part Details for SFEM040GB2ED1TO-I-7G-11P-STD
SFEM040GB2ED1TO-I-7G-11P-STD CAD Models
SFEM040GB2ED1TO-I-7G-11P-STD Part Data Attributes
|
SFEM040GB2ED1TO-I-7G-11P-STD
Swissbit
Buy Now
Datasheet
|
Compare Parts:
SFEM040GB2ED1TO-I-7G-11P-STD
Swissbit
40GX8, PBGA153, BGA-153
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SWISSBIT AG | |
Package Description | BGA-153 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Swissbit | |
Additional Feature | DATA RETENTION TIME @ 40 DEGREE CENTIGRADE | |
Clock Frequency-Max (fCLK) | 200 MHz | |
Data Retention Time-Min | 1 | |
Endurance | 30000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B153 | |
Length | 13 mm | |
Memory Density | 343597383680 bit | |
Memory IC Type | Embedded MMC | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 153 | |
Number of Words | 42949672960 words | |
Number of Words Code | 40000000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 40GX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA153,14X14,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3.3 V | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.00004 A | |
Supply Current-Max | 0.105 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | TLC NAND TYPE | |
Width | 11.5 mm |