Part Details for SFEM080GB1ED1TO-I-8H-11P-STD by Swissbit
Overview of SFEM080GB1ED1TO-I-8H-11P-STD by Swissbit
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for SFEM080GB1ED1TO-I-8H-11P-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1052-SFEM080GB1ED1TO-I-8H-11P-STD-ND
|
DigiKey | IC FLASH 640GBIT EMMC 153BGA Lead time: 20 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now | |
DISTI #
SFEM080GB1ED1TO-I-
|
Avnet Americas | Flash Memory Card, eMMC 5.1, 80 GB, EM-36 Series - Bulk (Alt: SFEM080GB1ED1TO-I-) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
SFEM080GB1ED1TO-I-
|
Avnet Americas | Flash Memory Card, eMMC 5.1, 80 GB, EM-36 Series - Bulk (Alt: SFEM080GB1ED1TO-I-) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
SFEM080GB1ED1TO-I-
|
Avnet Americas | Flash Memory Card, eMMC 5.1, 80 GB, EM-36 Series - Bulk (Alt: SFEM080GB1ED1TO-I-) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for SFEM080GB1ED1TO-I-8H-11P-STD
SFEM080GB1ED1TO-I-8H-11P-STD CAD Models
SFEM080GB1ED1TO-I-8H-11P-STD Part Data Attributes
|
SFEM080GB1ED1TO-I-8H-11P-STD
Swissbit
Buy Now
Datasheet
|
Compare Parts:
SFEM080GB1ED1TO-I-8H-11P-STD
Swissbit
80GX8, PBGA153, BGA-153
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | SWISSBIT AG | |
Package Description | BGA-153 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Swissbit | |
Clock Frequency-Max (fCLK) | 200 MHz | |
Command User Interface | NO | |
Data Polling | NO | |
JESD-30 Code | R-PBGA-B153 | |
Memory Density | 687194767360 bit | |
Memory IC Type | Embedded MMC | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 153 | |
Number of Words | 85899345920 words | |
Number of Words Code | 80000000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 80GX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3.3 V | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Toggle Bit | NO | |
Type | TLC NAND TYPE |