Part Details for SFEM080GB1ED1TO-I-8H-31P-STD by Swissbit
Overview of SFEM080GB1ED1TO-I-8H-31P-STD by Swissbit
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for SFEM080GB1ED1TO-I-8H-31P-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1052-SFEM080GB1ED1TO-I-8H-31P-STD-ND
|
DigiKey | IC FLASH 640GBIT EMMC 100BGA Min Qty: 1 Lead time: 6 Weeks Container: Tray | Limited Supply - Call |
|
$95.3300 | Buy Now |
Part Details for SFEM080GB1ED1TO-I-8H-31P-STD
SFEM080GB1ED1TO-I-8H-31P-STD CAD Models
SFEM080GB1ED1TO-I-8H-31P-STD Part Data Attributes
|
SFEM080GB1ED1TO-I-8H-31P-STD
Swissbit
Buy Now
Datasheet
|
Compare Parts:
SFEM080GB1ED1TO-I-8H-31P-STD
Swissbit
Flash Card, 80GX8, BGA-100
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | SWISSBIT AG | |
Package Description | BGA-100 | |
Reach Compliance Code | compliant | |
JESD-30 Code | R-PBGA-B100 | |
Length | 18 mm | |
Memory Density | 687194767360 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 85899345920 words | |
Number of Words Code | 80000000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 80GX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | LBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3.3 V | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Type | TLC NAND TYPE | |
Width | 14 mm |