Part Details for SFEM128GB2ED1TO-I-7G-111-STD by Swissbit
Overview of SFEM128GB2ED1TO-I-7G-111-STD by Swissbit
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFEM128GB2ED1TO-I-7G-111-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK4019
|
Newark | Flash Memory, 128Gbit, -40 To 85Deg C, Flash Memory Type:3D Tlc Nand, Memory Configuration:-, Interfaces:-, Ic Case/Package:Bga, No. Of Pins:153Pins, Clock Frequency Max:200Mhz, Access Time:-, Supply Voltage Min:2.7V Rohs Compliant: Yes |Swissbit SFEM128GB2ED1TO-I-7G-111-STD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$39.5900 | Buy Now |
DISTI #
1052-SFEM128GB2ED1TO-I-7G-111-STD-ND
|
DigiKey | IC FLASH 1TBIT EMMC 153BGA Min Qty: 1 Lead time: 6 Weeks Container: Tray |
9 In Stock |
|
$47.4378 / $62.8600 | Buy Now |
DISTI #
SFEM128GB2ED1TO-I-
|
Avnet Americas | Flash Memory, 3D TLC NAND, 128 GB, BGA, 153 Pins - Bulk (Alt: SFEM128GB2ED1TO-I-) Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$35.6400 / $46.0350 | Buy Now |
DISTI #
922-608632
|
Mouser Electronics | eMMC Industrial Embedded MMC, EM-30 (153-b), 128 GB, 3D TLC Flash, -40C to +85C RoHS: Compliant | 1000 |
|
$40.1300 / $52.5100 | Buy Now |
DISTI #
SFEM128GB2ED1TO-I-
|
Avnet Americas | Flash Memory, 3D TLC NAND, 128 GB, BGA, 153 Pins - Bulk (Alt: SFEM128GB2ED1TO-I-) Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$35.6400 / $46.0350 | Buy Now |
DISTI #
4143487
|
element14 Asia-Pacific | FLASH MEMORY, 128GBIT, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$45.5486 / $55.4784 | Buy Now |
DISTI #
4143487
|
Farnell | FLASH MEMORY, 128GBIT, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$40.5041 / $53.3399 | Buy Now |
|
Neutron USA | eMMC Industrial Embedded MMC, EM-30, ATS2, 128 GB, 3D TLC Flash, -40C to +85C | 50 |
|
$161.4100 | Buy Now |
Part Details for SFEM128GB2ED1TO-I-7G-111-STD
SFEM128GB2ED1TO-I-7G-111-STD CAD Models
SFEM128GB2ED1TO-I-7G-111-STD Part Data Attributes:
|
SFEM128GB2ED1TO-I-7G-111-STD
Swissbit
Buy Now
Datasheet
|
Compare Parts:
SFEM128GB2ED1TO-I-7G-111-STD
Swissbit
Flash Card, 128GX8, PBGA153, BGA-153
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SWISSBIT AG | |
Package Description | BGA-153 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Swissbit | |
Clock Frequency-Max (fCLK) | 200 MHz | |
Data Retention Time-Min | 1 | |
JESD-30 Code | R-PBGA-B153 | |
Length | 13 mm | |
Memory Density | 1099511627776 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 153 | |
Number of Words | 137438953472 words | |
Number of Words Code | 128000000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128GX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA153,14X14,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3.3 V | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.00004 A | |
Supply Current-Max | 0.086 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Type | TLC NAND TYPE | |
Width | 11.5 mm |