Part Details for SFGCG455CX-TC by Murata Manufacturing Co Ltd
Overview of SFGCG455CX-TC by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for SFGCG455CX-TC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 900 |
|
RFQ |
Part Details for SFGCG455CX-TC
SFGCG455CX-TC CAD Models
SFGCG455CX-TC Part Data Attributes:
|
SFGCG455CX-TC
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SFGCG455CX-TC
Murata Manufacturing Co Ltd
Ceramic BPF, 0.455MHz,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Attenuation Frequency (+/- delta f)-Max | 30 kHz | |
Attenuation Frequency (+/- delta f)-Min | 12.5 kHz | |
Attenuation@Freq-Max | 40 dB | |
Attenuation@Freq-Min | 6 dB | |
Center or Cutoff Frequency (fo/fc) | 0.455 MHz | |
Filter Type | CERAMIC BPF | |
Height | 4 mm | |
Input/Output Impedance | 1000 OHM | |
Insertion Loss-Max | 6 dB | |
Length | 6.5 mm | |
Mounting Type | SURFACE MOUNT | |
Width | 6 mm |
Alternate Parts for SFGCG455CX-TC
This table gives cross-reference parts and alternative options found for SFGCG455CX-TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFGCG455CX-TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFGCG455CX-TC | Ceramic BPF, 0.455MHz | Golledge Electronics Ltd | SFGCG455CX-TC vs SFGCG455CX-TC |