Part Details for SFH 2200 A01 by ams OSRAM Group
Overview of SFH 2200 A01 by ams OSRAM Group
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFH 2200 A01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC4978
|
Newark | Photo Diode, Aec-Q101, 940Nm, Smd, No. Of Pins:2Pins, Diode Case Style:Smd, Wavelength Of Peak Sensitivity:940Nm, Angle Of Half Sensitivity ±:60°, Dark Current:1Na, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Rohs Compliant: Yes |Ams Osram Group SFH 2200 A01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 40 |
|
$0.5160 / $1.2000 | Buy Now |
DISTI #
86AK6172
|
Newark | Photo Diode, 940Nm, 125Deg C, Smd Rohs Compliant: Yes |Ams Osram Group SFH 2200 A01 Min Qty: 1500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.3860 / $0.4150 | Buy Now |
DISTI #
475-SFH2200A01CT-ND
|
DigiKey | SENSOR PHOTODIODE 940NM 2SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1676 In Stock |
|
$0.3712 / $1.1500 | Buy Now |
DISTI #
720-SFH2200A01
|
Mouser Electronics | Photodiodes PIN Photodiode SMT Package RoHS: Compliant | 2187 |
|
$0.3710 / $1.1500 | Buy Now |
DISTI #
SFH 2200 A01
|
TTI | Photodiodes PIN Photodiode SMT Package RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.3680 / $0.3750 | Buy Now |
DISTI #
SFH 2200 A01
|
Avnet Asia | Photodiode Chip 940nm 0.7A/W 2-Pin SMD T/R (Alt: SFH 2200 A01) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.3095 / $0.3462 | Buy Now |