Part Details for SFH 300 FA by ams OSRAM Group
Overview of SFH 300 FA by ams OSRAM Group
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFH 300 FA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC2134
|
Newark | Photo Trans, Npn, 880Nm, Radial Leaded, Wavelength Typ:880Nm, Viewing Angle:50°, Power Consumption:200Mw, No. Of Pins:2Pins, Transistor Case Style:Radial Leaded, Product Range:-, Automotive Qualification Standard:-, Svhc:No Svhc Rohs Compliant: Yes |Ams Osram Group SFH 300 FA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$0.1230 | Buy Now |
DISTI #
475-SFH300FA-ND
|
DigiKey | SENSOR PHOTO 880NM TOP VIEW RAD Min Qty: 5000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1840 | Buy Now |
DISTI #
720-SFH300FA
|
Mouser Electronics | Phototransistors PHOTOTRANSISTOR RoHS: Compliant | 4112 |
|
$0.1590 / $0.4900 | Buy Now |
DISTI #
SFH 300 FA
|
TTI | Phototransistors PHOTOTRANSISTOR RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.1480 / $0.1570 | Buy Now |
DISTI #
SFH300FA
|
TME | Phototransistor, 5mm, λp max: 880nm, 35V, 25°, λd: 730÷1120nm, 200mW Min Qty: 1 | 1162 |
|
$0.2010 / $0.7820 | Buy Now |
DISTI #
SFH 300 FA
|
Avnet Asia | Phototransistor IR Chip Silicon 880nm 2-Pin T-1 3/4 (Alt: SFH 300 FA) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.1330 / $0.1487 | Buy Now |