Part Details for SFH 3219-Z by ams OSRAM Group
Overview of SFH 3219-Z by ams OSRAM Group
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
132-19LT | Coilcraft Inc | RF inductor, molded, 5% tol, RoHS | |
132-19SMGL | Coilcraft Inc | RF inductor, air core, 2% tol, SMT, RoHS | |
132-19SMJLB | Coilcraft Inc | General Purpose Inductor, 0.491uH, 5%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT |
Price & Stock for SFH 3219-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC5008
|
Newark | Photo Transistor, 990Nm, 50Deg, Smd, Wavelength Typ:990Nm, Viewing Angle:50°, Power Consumption:165Mw, No. Of Pins:2Pins, Product Range:Topled Series, Automotive Qualification Standard:- Rohs Compliant: Yes |Ams Osram Group SFH 3219-Z RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2525 |
|
$0.1930 | Buy Now |
DISTI #
475-SFH3219-ZCT-ND
|
DigiKey | SENSOR PHOTO 990NM TOP VIEW PLCC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6149 In Stock |
|
$0.2241 / $0.9200 | Buy Now |
DISTI #
SFH 3219-Z
|
TTI | Phototransistors PHOTOTRANSISTOR RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 4000 In Stock |
|
$0.2160 / $0.2300 | Buy Now |
DISTI #
SFH 3219-Z
|
Avnet Asia | Phototransistor Chip Silicon 990nm 2-Pin SMT (Alt: SFH 3219-Z) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.2066 / $0.2171 | Buy Now |