Part Details for SFH 4550 by ams OSRAM Group
Overview of SFH 4550 by ams OSRAM Group
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADR4550BRZ | Analog Devices | 5.0 V Ultra Low Noise Voltage | |
ADR4550BRZ-R7 | Analog Devices | 5.0 V Ultra Low Noise Voltage | |
ADR4550CRZ | Analog Devices | 4.096V Ultra Low Noise Voltage |
Price & Stock for SFH 4550
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH6343
|
Newark | T1 3/4 (Plastics 5Mm) Rohs Compliant: Yes |Ams Osram Group SFH 4550 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2920 / $0.9980 | Buy Now |
DISTI #
79AH6433
|
Newark | T1 3/4 (Plastics 5Mm) Rohs Compliant: Yes |Ams Osram Group SFH 4550 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2290 | Buy Now |
DISTI #
475-SFH4550-ND
|
DigiKey | EMITTER IR 860NM 100MA RADIAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
15666 In Stock |
|
$0.2671 / $1.0600 | Buy Now |
DISTI #
720-SFH4550
|
Mouser Electronics | Infrared Emitters - High Power Infrared 850 nm HALF ANGLE +/-3DEG RoHS: Compliant | 75666 |
|
$0.2550 / $0.7900 | Buy Now |
DISTI #
84385383
|
Verical | Infrared Emitter 860nm 1100mW/sr Circular Top Mount Automotive AEC-Q101 2-Pin T-1 3/4 RoHS: Compliant Min Qty: 29 Package Multiple: 1 Date Code: 2340 | Americas - 464 |
|
$0.3566 | Buy Now |
DISTI #
SFH 4550
|
TTI | Infrared Emitters - High Power Infrared 850 nm HALF ANGLE +/-3DEG RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk |
Americas - 70000 In Stock |
|
$0.2550 / $0.2600 | Buy Now |
DISTI #
SFH4550
|
TME | IR transmitter, 5mm, 860nm, transparent, 1100mW, 3°, THT, 100mA Min Qty: 1 | 11371 |
|
$0.2790 / $0.7820 | Buy Now |
DISTI #
SFH 4550
|
Avnet Asia | LED IrLED 860nm 2-Pin T-1 3/4 (Alt: SFH 4550) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.2695 / $0.2754 | Buy Now |