Part Details for SFH2400FA by OSRAM GmbH
Overview of SFH2400FA by OSRAM GmbH
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SFH2400FA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 434 |
|
RFQ | |
|
Perfect Parts Corporation | 141120 |
|
RFQ |
Part Details for SFH2400FA
SFH2400FA CAD Models
SFH2400FA Part Data Attributes
|
SFH2400FA
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
SFH2400FA
OSRAM GmbH
PIN PHOTO DIODE, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.60.50 | |
Configuration | SINGLE | |
Dark Current-Max | 5 nA | |
Infrared Range | YES | |
JESD-609 Code | e3 | |
Light Current-Nom | 0.0036 mA | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Peak Wavelength | 900 nm | |
Response Time-Max | 5e-9 s | |
Reverse Breakdown Voltage-Min | 50 V | |
Reverse Voltage-Max | 50 V | |
Semiconductor Material | Silicon | |
Shape | SQUARE | |
Size | 1 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL |
Alternate Parts for SFH2400FA
This table gives cross-reference parts and alternative options found for SFH2400FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH2400FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH2400FA-Z | PIN Photodiode, ROHS COMPLIANT PACKAGE-3 | OSRAM Opto Semiconductors | SFH2400FA vs SFH2400FA-Z |
SFH2400FA-Z | PIN PHOTO DIODE, ROHS COMPLIANT PACKAGE-3 | OSRAM GmbH | SFH2400FA vs SFH2400FA-Z |