Part Details for SFH300-3/4 by OSRAM Opto Semiconductors
Overview of SFH300-3/4 by OSRAM Opto Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for SFH300-3/4
SFH300-3/4 CAD Models
SFH300-3/4 Part Data Attributes
|
SFH300-3/4
OSRAM Opto Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SFH300-3/4
OSRAM Opto Semiconductors
Photo Transistor, 880nm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.60.50 | |
Factory Lead Time | 36 Weeks | |
Configuration | SINGLE | |
Dark Current-Max | 50 nA | |
Infrared Range | YES | |
JESD-609 Code | e3 | |
Light Current-Nom | 7.7 mA | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Peak Wavelength | 880 nm | |
Shape | ROUND | |
Size | 5 mm | |
Terminal Finish | Tin (Sn) |
Alternate Parts for SFH300-3/4
This table gives cross-reference parts and alternative options found for SFH300-3/4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH300-3/4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH303 | PHOTO TRANSISTOR DETECTOR, ROHS COMPLIANT, PLASTIC PACKAGE-3 | OSRAM GmbH | SFH300-3/4 vs SFH303 |