Part Details for SFH300FA by OSRAM Opto Semiconductors
Overview of SFH300FA by OSRAM Opto Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for SFH300FA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PHOTO TRANSISTOR, 870NM, 0.05A I(C) | 5236 |
|
$0.1370 / $0.3735 | Buy Now |
Part Details for SFH300FA
SFH300FA CAD Models
SFH300FA Part Data Attributes
|
SFH300FA
OSRAM Opto Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SFH300FA
OSRAM Opto Semiconductors
Photo Transistor, 880nm, 0.05A I(C), ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.70.80 | |
Factory Lead Time | 36 Weeks | |
Configuration | SINGLE | |
Dark Current-Max | 50 nA | |
Infrared Range | YES | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Peak Wavelength | 880 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) |
Alternate Parts for SFH300FA
This table gives cross-reference parts and alternative options found for SFH300FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH300FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH300FA | Photo Transistor, 870nm | Siemens | SFH300FA vs SFH300FA |