SFH309-3
Description: Photo Transistor, 860nm

Overview of SFH309-3 by Siemens

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems

Price & Stock for SFH309-3 by Siemens

Part # Manufacturer Description Stock Price Buy
Quest Components PHOTO TRANSISTOR DETECTOR 26000
  • 1 $0.3375
  • 5,690 $0.1238
  • 12,122 $0.1181
$0.1181 / $0.3375 Buy Now

CAD Models for SFH309-3 by Siemens
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SFH309-3 by Siemens

SFH309-3
Siemens
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SIEMENS A G
Reach Compliance Code
unknown
Additional Feature
HIGH RELIABILITY
Coll-Emtr Bkdn Voltage-Min
35 V
Configuration
SINGLE
Dark Current-Max
200 nA
Infrared Range
YES
Light Current-Nom
2.8 mA
Number of Functions
1
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
PHOTO TRANSISTOR
Peak Wavelength
860 nm
Shape
ROUND
Size
3 mm
Want to compare parts?
  1. SFH309-3
    Siemens
    Photo Transistor, 860nm
    VS

Related Parts for SFH309-3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SFH309-3 by Siemens.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SFH309-3 by Siemens

Select Manufacturer
Which Manufacturer of SFH309-3 would you like to use for your alert(s)?
  • Please alert me when SFH309-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SFH309-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SFH309-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SFH309-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SFH309-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SFH309-3 by Siemens

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: