Part Details for SFH309-5/6 by OSRAM GmbH
Overview of SFH309-5/6 by OSRAM GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for SFH309-5/6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 9 | 2000 |
|
$0.1638 / $0.5850 | Buy Now |
Part Details for SFH309-5/6
SFH309-5/6 CAD Models
SFH309-5/6 Part Data Attributes:
|
SFH309-5/6
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
SFH309-5/6
OSRAM GmbH
PHOTO TRANSISTOR DETECTOR, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.70.80 | |
Configuration | SINGLE | |
Dark Current-Max | 50 nA | |
Infrared Range | YES | |
JESD-609 Code | e3 | |
Light Current-Nom | 1.8 mA | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.015 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Peak Wavelength | 860 nm | |
Power Dissipation-Max | 0.165 W | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) |