Part Details for SFH309-5 by Siemens
Overview of SFH309-5 by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for SFH309-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Phototransistor, Npn, 860nm Peak Wavelength, 15m, Led-2b | 143780 |
|
$0.2048 / $0.5850 | Buy Now |
Part Details for SFH309-5
SFH309-5 CAD Models
SFH309-5 Part Data Attributes
|
SFH309-5
Siemens
Buy Now
Datasheet
|
Compare Parts:
SFH309-5
Siemens
Photo Transistor, 860nm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SINGLE | |
Dark Current-Max | 200 nA | |
Infrared Range | YES | |
Light Current-Nom | 7.2 mA | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Peak Wavelength | 860 nm | |
Shape | ROUND | |
Size | 3 mm |
Alternate Parts for SFH309-5
This table gives cross-reference parts and alternative options found for SFH309-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH309-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH309-5 | Photo Transistor, 860nm, 0.015A I(C), ROHS COMPLIANT, PLASTIC PACKAGE-2 | OSRAM Opto Semiconductors | SFH309-5 vs SFH309-5 |