Part Details for SFH309FA-2 by Siemens
Overview of SFH309FA-2 by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SFH309FA-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PHOTO TRANSISTOR DETECTOR | 8878 |
|
$0.1785 / $0.5100 | Buy Now |
Part Details for SFH309FA-2
SFH309FA-2 CAD Models
SFH309FA-2 Part Data Attributes
|
SFH309FA-2
Siemens
Buy Now
Datasheet
|
Compare Parts:
SFH309FA-2
Siemens
Photo Transistor, 900nm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
Additional Feature | DAYLIGHT FILTER, HIGH RELIABILITY | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SINGLE | |
Dark Current-Max | 200 nA | |
Infrared Range | YES | |
Light Current-Nom | 0.4 mA | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Peak Wavelength | 900 nm | |
Shape | ROUND | |
Size | 3 mm |