There are no models available for this part yet.
Overview of SFH309FA-5/6 by ams OSRAM Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SFH309FA-5/6 by ams OSRAM Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
Q62702P5199
|
Avnet Americas | Phototransistor IR Chip Silicon 900nm 2-Pin T-1 - Bulk (Alt: Q62702P5199) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1275 | Buy Now | |
DISTI #
SFH309FA-5/6
|
TME | Phototransistor, λp max: 900nm, 35V, 12°, λd: 730÷1120nm, 165mW Min Qty: 1 | 5707 |
|
$0.1750 / $0.5520 | Buy Now | |
DISTI #
SFH 309 FA-5/6
|
Avnet Asia | Phototransistor IR Chip Silicon 900nm 2-Pin T-1 (Alt: SFH 309 FA-5/6) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.2189 / $0.4860 | Buy Now | |
DISTI #
Q62702P5199
|
EBV Elektronik | Phototransistor IR Chip Silicon 900nm 2-Pin T-1 (Alt: Q62702P5199) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | EBV - 188000 |
|
Buy Now |