Part Details for SFH320-4 by Infineon Technologies AG
Overview of SFH320-4 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Healthcare
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for SFH320-4
SFH320-4 CAD Models
SFH320-4 Part Data Attributes
|
SFH320-4
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SFH320-4
Infineon Technologies AG
Photo Transistor, 860nm, 0.015A I(C), PLASTIC, LCC-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | PLASTIC, LCC-2 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.70.80 | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SINGLE | |
Dark Current-Max | 200 nA | |
Infrared Range | YES | |
JESD-609 Code | e0 | |
Light Current-Nom | 1 mA | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.015 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Peak Wavelength | 860 nm | |
Power Dissipation-Max | 0.165 W | |
Response Time-Max | 0.000008 s | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for SFH320-4
This table gives cross-reference parts and alternative options found for SFH320-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH320-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH320-4 | Photo Transistor, 980nm, 0.015A I(C), ROHS COMPLIANT, PLASTIC, LCC-2 | OSRAM Opto Semiconductors | SFH320-4 vs SFH320-4 |
SFH320-4 | PHOTO TRANSISTOR DETECTOR, ROHS COMPLIANT, PLASTIC, LCC-2 | OSRAM GmbH | SFH320-4 vs SFH320-4 |