Part Details for SFH320-4 by Siemens
Overview of SFH320-4 by Siemens
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for SFH320-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PHOTO TRANSISTOR DETECTOR | 4000 |
|
$0.2640 / $0.7200 | Buy Now |
|
Quest Components | PHOTO TRANSISTOR DETECTOR | 1600 |
|
$0.4800 / $1.2000 | Buy Now |
|
Quest Components | PHOTO TRANSISTOR DETECTOR | 1600 |
|
$0.4800 / $1.2000 | Buy Now |
Part Details for SFH320-4
SFH320-4 CAD Models
SFH320-4 Part Data Attributes
|
SFH320-4
Siemens
Buy Now
Datasheet
|
Compare Parts:
SFH320-4
Siemens
Photo Transistor, 860nm
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Dark Current-Max | 200 nA | |
Infrared Range | YES | |
Light Current-Nom | 1 mA | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Peak Wavelength | 860 nm | |
Shape | ROUND | |
Size | 2.4 mm |
Alternate Parts for SFH320-4
This table gives cross-reference parts and alternative options found for SFH320-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH320-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH320-4 | Photo Transistor, 980nm, 0.015A I(C), ROHS COMPLIANT, PLASTIC, LCC-2 | OSRAM Opto Semiconductors | SFH320-4 vs SFH320-4 |
SFH320-4 | PHOTO TRANSISTOR DETECTOR, ROHS COMPLIANT, PLASTIC, LCC-2 | OSRAM GmbH | SFH320-4 vs SFH320-4 |