Part Details for SFH3201 by Siemens
Overview of SFH3201 by Siemens
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SFH3201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | SILICON NPN PHOTOTRANSISTOR IN SMT PACKAGE Photo Transistor, 850nm RoHS: Not Compliant | Europe - 57000 |
|
RFQ |
Part Details for SFH3201
SFH3201 CAD Models
SFH3201 Part Data Attributes
|
SFH3201
Siemens
Buy Now
Datasheet
|
Compare Parts:
SFH3201
Siemens
Photo Transistor, 850nm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Dark Current-Max | 200 nA | |
Infrared Range | YES | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Peak Wavelength | 850 nm | |
Shape | RECTANGULAR |
Alternate Parts for SFH3201
This table gives cross-reference parts and alternative options found for SFH3201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH3201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH-3201 | PHOTO TRANSISTOR DETECTOR, SMT, 6 PIN | OSRAM GmbH | SFH3201 vs SFH-3201 |
SFH320-1 | PHOTO TRANSISTOR DETECTOR | Siemens | SFH3201 vs SFH320-1 |
SFH3201 | Photo Transistor, 850nm, 0.015A I(C), SMT, 6 PIN | OSRAM Opto Semiconductors | SFH3201 vs SFH3201 |