Part Details for SFH3204 by OSRAM GmbH
Overview of SFH3204 by OSRAM GmbH
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFH3204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | SILICON NPN PHOTOTRANSISTOR IN SMT TOPLED-PACKAGE Photo Transistor, 980nm, 0.015A I(C) RoHS: Compliant | Europe - 2995 |
|
RFQ |
Part Details for SFH3204
SFH3204 CAD Models
SFH3204 Part Data Attributes
|
SFH3204
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
SFH3204
OSRAM GmbH
PHOTO TRANSISTOR DETECTOR, ROHS COMPLIANT, PLASTIC, LCC-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | ROHS COMPLIANT, PLASTIC, LCC-2 | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Dark Current-Max | 50 nA | |
Infrared Range | YES | |
JESD-609 Code | e3 | |
Light Current-Nom | 1 mA | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Peak Wavelength | 980 nm | |
Shape | ROUND | |
Size | 2.4 mm | |
Terminal Finish | TIN |
Alternate Parts for SFH3204
This table gives cross-reference parts and alternative options found for SFH3204. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH3204, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH320-4 | Photo Transistor, 980nm, 0.015A I(C), ROHS COMPLIANT, PLASTIC, LCC-2 | OSRAM Opto Semiconductors | SFH3204 vs SFH320-4 |
SFH320-4 | PHOTO TRANSISTOR DETECTOR, ROHS COMPLIANT, PLASTIC, LCC-2 | OSRAM GmbH | SFH3204 vs SFH320-4 |
SFH320-4 | Photo Transistor, 860nm | Siemens | SFH3204 vs SFH320-4 |