Part Details for SFH320FA by OSRAM GmbH
Overview of SFH320FA by OSRAM GmbH
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Healthcare
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SFH320FA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | SILICON NPN PHOTOTRANSISTOR IN SMT TOPLED-PACKAGE Photo Transistor, 980nm RoHS: Compliant | Europe - 24000 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 398 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 500 |
|
RFQ |
Part Details for SFH320FA
SFH320FA CAD Models
SFH320FA Part Data Attributes
|
SFH320FA
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
SFH320FA
OSRAM GmbH
PHOTO TRANSISTOR DETECTOR, ROHS COMPLIANT, PLASTIC, LCC-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | ROHS COMPLIANT, PLASTIC, LCC-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.70.80 | |
Configuration | SINGLE | |
Dark Current-Max | 50 nA | |
Infrared Range | YES | |
JESD-609 Code | e2 | |
Light Current-Nom | 0.016 mA | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Peak Wavelength | 980 nm | |
Shape | ROUND | |
Size | 2.4 mm | |
Terminal Finish | Tin/Nickel (Sn/Ni) |
Alternate Parts for SFH320FA
This table gives cross-reference parts and alternative options found for SFH320FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH320FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH320FA | Photo Transistor, 980nm, ROHS COMPLIANT, PLASTIC, LCC-2 | OSRAM Opto Semiconductors | SFH320FA vs SFH320FA |
SFH320FA | Photo Transistor, 900nm | Siemens | SFH320FA vs SFH320FA |