Part Details for SFH3219 by Infineon Technologies AG
Overview of SFH3219 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for SFH3219
SFH3219 CAD Models
SFH3219 Part Data Attributes
|
SFH3219
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SFH3219
Infineon Technologies AG
Photo Transistor, 950nm, 0.015A I(C)
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | unknown | |
Dark Current-Max | 50 nA | |
Infrared Range | YES | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
On-State Current-Max | 0.015 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Peak Wavelength | 950 nm | |
Power Dissipation-Max | 0.165 W | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for SFH3219
This table gives cross-reference parts and alternative options found for SFH3219. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH3219, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH3219-Z | Photo Transistor, 990nm, ROHS COMPLIANT, PLASTIC, SMT, LCC-2 | OSRAM Opto Semiconductors | SFH3219 vs SFH3219-Z |
SFH3219 | PHOTO TRANSISTOR DETECTOR, ROHS COMPLIANT, PLASTIC, SMT, LCC-2 | OSRAM GmbH | SFH3219 vs SFH3219 |