SFH325-4-Z
Description: PHOTO TRANSISTOR DETECTOR, ROHS COMPLIANT, PLASTIC, LCC-2

Overview of SFH325-4-Z by OSRAM GmbH

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Security and Surveillance Environmental Monitoring Internet of Things (IoT) Industrial Automation Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

CAD Models for SFH325-4-Z by OSRAM GmbH
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SFH325-4-Z by OSRAM GmbH

SFH325-4-Z
OSRAM GmbH
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
OSRAM OPTO SEMICONDUCTORS GMBH
Package Description
ROHS COMPLIANT, PLASTIC, LCC-2
Reach Compliance Code
compliant
HTS Code
8541.40.70.80
Coll-Emtr Bkdn Voltage-Min
35 V
Configuration
SINGLE
Dark Current-Max
50 nA
Infrared Range
YES
Light Current-Nom
0.04 mA
Mounting Feature
THROUGH HOLE MOUNT
Number of Functions
1
On-State Current-Max
0.015 A
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
PHOTO TRANSISTOR
Peak Wavelength
980 nm
Power Dissipation-Max
0.165 W
Response Time-Max
0.000008 s
Shape
ROUND
Size
2.4 mm
Surface Mount
NO
Want to compare parts?
  1. SFH325-4-Z
    OSRAM GmbH
    PHOTO TRANSISTOR DETECTOR, ROHS COMPLIANT, PLASTIC, LCC-2
    VS

Alternate Parts for SFH325-4-Z

This table gives cross-reference parts and alternative options found for SFH325-4-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH325-4-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SFH325-4 PHOTO TRANSISTOR DETECTOR, ROHS COMPLIANT, PLASTIC, LCC-2 OSRAM GmbH SFH325-4-Z vs SFH325-4
SFH325-4 Photo Transistor, 980nm, 0.015A I(C), ROHS COMPLIANT, PLASTIC, LCC-2 OSRAM Opto Semiconductors SFH325-4-Z vs SFH325-4
SFH325-4 Photo Transistor, 860nm Siemens SFH325-4-Z vs SFH325-4
Part Number Description Manufacturer Compare
SFH325-4 PHOTO TRANSISTOR DETECTOR, ROHS COMPLIANT, PLASTIC, LCC-2 OSRAM GmbH SFH325-4-Z vs SFH325-4
SFH325-4 Photo Transistor, 980nm, 0.015A I(C), ROHS COMPLIANT, PLASTIC, LCC-2 OSRAM Opto Semiconductors SFH325-4-Z vs SFH325-4
SFH325-4-Z Photo Transistor, 980nm, 0.015A I(C), ROHS COMPLIANT, PLASTIC, LCC-2 OSRAM Opto Semiconductors SFH325-4-Z vs SFH325-4-Z

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SFH325-4-Z by OSRAM GmbH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SFH325-4-Z by OSRAM GmbH

Select Manufacturer
Which Manufacturer of SFH325-4-Z would you like to use for your alert(s)?
  • Please alert me when SFH325-4-Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SFH325-4-Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SFH325-4-Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SFH325-4-Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SFH325-4-Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SFH325-4-Z by OSRAM GmbH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: