Part Details for SFH325FA-Z by ams OSRAM Group
Overview of SFH325FA-Z by ams OSRAM Group
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFH325FA-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q65110A2487
|
EBV Elektronik | Phototransistor, 980 nm, 60 �, 165 mW, 2 Pins, LCC (Alt: Q65110A2487) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 1 Weeks, 6 Days | EBV - 72000 |
|
Buy Now | |
DISTI #
1226444RL
|
element14 Asia-Pacific | PHOTOTRANSISTOR, SMD, FILTERED RoHS: Compliant Min Qty: 150 Container: Reel | 0 |
|
$0.3410 / $0.3550 | Buy Now |
DISTI #
1226444
|
element14 Asia-Pacific | PHOTOTRANSISTOR, SMD, FILTERED RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.3410 / $0.8136 | Buy Now |
DISTI #
1226444
|
Farnell | PHOTOTRANSISTOR, SMD, FILTERED RoHS: Compliant Min Qty: 5 Lead time: 9 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.2749 / $0.7494 | Buy Now |
DISTI #
1226444RL
|
Farnell | PHOTOTRANSISTOR, SMD, FILTERED RoHS: Compliant Min Qty: 150 Lead time: 9 Weeks, 1 Days Container: Reel | 0 |
|
$0.2749 / $0.3766 | Buy Now |