Part Details for SFH3600-3/4 by OSRAM GmbH
Overview of SFH3600-3/4 by OSRAM GmbH
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SFH3600-3/4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 4000 |
|
$0.4236 / $0.4552 | Buy Now |
Part Details for SFH3600-3/4
SFH3600-3/4 CAD Models
SFH3600-3/4 Part Data Attributes
|
SFH3600-3/4
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
SFH3600-3/4
OSRAM GmbH
PHOTO TRANSISTOR DETECTOR, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.70.80 | |
Additional Feature | SIDE VIEW | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SINGLE | |
Dark Current-Max | 50 nA | |
Infrared Range | YES | |
JESD-609 Code | e3 | |
Light Current-Nom | 160 mA | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.015 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Peak Wavelength | 990 nm | |
Power Dissipation-Max | 0.13 W | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) |
Alternate Parts for SFH3600-3/4
This table gives cross-reference parts and alternative options found for SFH3600-3/4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH3600-3/4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH3600-3/4 | Photo Transistor, 990nm, 0.015A I(C), ROHS COMPLIANT PACKAGE-2 | OSRAM Opto Semiconductors | SFH3600-3/4 vs SFH3600-3/4 |
SFH3600-3/4-Z | Photo Transistor, | OSRAM Opto Semiconductors | SFH3600-3/4 vs SFH3600-3/4-Z |