Part Details for SFH4243 by OSRAM GmbH
Overview of SFH4243 by OSRAM GmbH
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SFH4243
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 78000 |
|
$0.3653 / $0.3925 | Buy Now |
Part Details for SFH4243
SFH4243 CAD Models
SFH4243 Part Data Attributes
|
SFH4243
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
SFH4243
OSRAM GmbH
2.4mm, 1 ELEMENT, INFRARED LED, 950nm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.07 A | |
Forward Voltage-Max | 1.5 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 33 mW | |
Peak Wavelength | 950 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.4 mm | |
Spectral Bandwidth | 42000000 m | |
Surface Mount | YES | |
Viewing Angle | 120 deg |
Alternate Parts for SFH4243
This table gives cross-reference parts and alternative options found for SFH4243. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH4243, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH4243-R | Infrared LED, 2.4mm, 1-Element, 950nm, ROHS COMPLIANT PACKAGE-2 | OSRAM Opto Semiconductors | SFH4243 vs SFH4243-R |
SFH4243-P | 2.4mm, 1 ELEMENT, INFRARED LED, 950nm, ROHS COMPLIANT PACKAGE-2 | OSRAM GmbH | SFH4243 vs SFH4243-P |
SFH4243-Q | 2.4mm, 1 ELEMENT, INFRARED LED, 950nm, ROHS COMPLIANT PACKAGE-2 | OSRAM GmbH | SFH4243 vs SFH4243-Q |
SFH4243-P | Infrared LED, 2.4mm, 1-Element, 950nm, ROHS COMPLIANT PACKAGE-2 | OSRAM Opto Semiconductors | SFH4243 vs SFH4243-P |
SFH4243 | Infrared LED, 2.4mm, 1-Element, 950nm, ROHS COMPLIANT PACKAGE-2 | OSRAM Opto Semiconductors | SFH4243 vs SFH4243 |
SFH4243-Q | Infrared LED, 2.4mm, 1-Element, 950nm, ROHS COMPLIANT PACKAGE-2 | OSRAM Opto Semiconductors | SFH4243 vs SFH4243-Q |
SFH4243-R | 2.4mm, 1 ELEMENT, INFRARED LED, 950nm, ROHS COMPLIANT PACKAGE-2 | OSRAM GmbH | SFH4243 vs SFH4243-R |