Filter Your Search
1 - 10 of 10 results
|
SFH4243-R
OSRAM GmbH
|
Check for Price | Transferred | 70 mA | 1 | 950 nm | 33 mW | SINGLE | INFRARED LED | 100 °C | -40 °C | ROUND | 2.4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | ROHS COMPLIANT PACKAGE-2 | unknown | 8541.40.20.00 | ||||||||||||
|
SFH4243-Q1R2
OSRAM Opto Semiconductors
|
Check for Price | Yes | Transferred | 70 mA | 3 V | 1 | YES | SURFACE MOUNT | 950 nm | 35 mW | 60 deg | TR, 7 INCH; 2000 | SINGLE | INFRARED LED | 12 V | 42 m | 100 °C | -40 °C | TR, 13 INCH | ROUND | 2.4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.20.00 | 2016-09-20 | |||
|
SFH4243-P
OSRAM GmbH
|
Check for Price | Transferred | 70 mA | 1 | 950 nm | 33 mW | SINGLE | INFRARED LED | 100 °C | -40 °C | ROUND | 2.4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | ROHS COMPLIANT PACKAGE-2 | unknown | 8541.40.20.00 | ||||||||||||
|
SFH4243
OSRAM Opto Semiconductors
|
Check for Price | Yes | Transferred | 70 mA | 1.5 V | 1 | YES | SURFACE MOUNT | 950 nm | 33 mW | 120 deg | SINGLE | INFRARED LED | 5 V | 42000000 m | 100 °C | -40 °C | ROUND | 2.4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.40.20.00 | |||||
|
SFH4243
OSRAM GmbH
|
Check for Price | Yes | Transferred | 70 mA | 1.5 V | 1 | YES | SURFACE MOUNT | 950 nm | 33 mW | 120 deg | SINGLE | INFRARED LED | 5 V | 42000000 m | 100 °C | -40 °C | ROUND | 2.4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.40.20.00 | |||||
|
SFH4243-Z
OSRAM Opto Semiconductors
|
Check for Price | Yes | Transferred | 70 mA | 3 V | 1 | YES | SURFACE MOUNT | 950 nm | 35 mW | 60 deg | TR, 7 INCH; 2000 | SINGLE | INFRARED LED | 12 V | 42 m | 100 °C | -40 °C | TR, 13 INCH | ROUND | 2.4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.20.00 | ||||
|
SFH4243-Q
OSRAM GmbH
|
Check for Price | Transferred | 70 mA | 1 | 950 nm | 33 mW | SINGLE | INFRARED LED | 100 °C | -40 °C | ROUND | 2.4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | ROHS COMPLIANT PACKAGE-2 | unknown | 8541.40.20.00 | ||||||||||||
|
SFH4243-R
OSRAM Opto Semiconductors
|
Check for Price | Yes | Transferred | 70 mA | 1 | 950 nm | 33 mW | SINGLE | INFRARED LED | 100 °C | -40 °C | ROUND | 2.4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.40.20.00 | |||||||||||
|
SFH4243-Q
OSRAM Opto Semiconductors
|
Check for Price | Yes | Transferred | 70 mA | 1 | 950 nm | 33 mW | SINGLE | INFRARED LED | 100 °C | -40 °C | ROUND | 2.4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.40.20.00 | |||||||||||
|
SFH4243-P
OSRAM Opto Semiconductors
|
Check for Price | Transferred | 70 mA | 1 | 950 nm | 33 mW | SINGLE | INFRARED LED | 100 °C | -40 °C | ROUND | 2.4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.40.20.00 |