Part Details for SFH6345-X016 by Vishay Semiconductors
Overview of SFH6345-X016 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SFH6345-X016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFH6345-X016-ND
|
DigiKey | OPTOISOLATOR 5.3KV TRANS 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1990 In Stock |
|
$0.7538 / $1.4800 | Buy Now |
Part Details for SFH6345-X016
SFH6345-X016 CAD Models
SFH6345-X016 Part Data Attributes
|
SFH6345-X016
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SFH6345-X016
Vishay Semiconductors
SFH6315T, SFH6316T, SFH6343T High Speed Optocoupler, 1 MBd, Transistor Output
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED, VDE APPROVED, TTL COMPATIBLE, OPEN COLLECTOR OUTPUT | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 15% | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.9 V | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.1 W | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |
Alternate Parts for SFH6345-X016
This table gives cross-reference parts and alternative options found for SFH6345-X016. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH6345-X016, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-4503#060 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, 0.300 INCH, DIP-8 | Avago Technologies | SFH6345-X016 vs HCPL-4503#060 |
SFH6345-X017T | Logic IC Output Optocoupler, 1-Element, 5300V Isolation, | Vishay Intertechnologies | SFH6345-X016 vs SFH6345-X017T |
SFH6345-X019T | Logic IC Output Optocoupler, 1-Element, 5300V Isolation, | Vishay Intertechnologies | SFH6345-X016 vs SFH6345-X019T |
SFH6345-X001 | Logic IC Output Optocoupler, 1-Channel, 1-Element, 5300V Isolation, 1MBps, ROHS COMPLIANT, PLASTIC, DIP-8 | Vishay Intertechnologies | SFH6345-X016 vs SFH6345-X001 |
HCPL-4503SVM | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP-8 | Fairchild Semiconductor Corporation | SFH6345-X016 vs HCPL-4503SVM |
HCPL-4503SDVM | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP-8 | Fairchild Semiconductor Corporation | SFH6345-X016 vs HCPL-4503SDVM |
HCPL-4503#560 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, 0.300 INCH, SURFACE MOUNT, DIP-8 | Broadcom Limited | SFH6345-X016 vs HCPL-4503#560 |
HCPL-4503 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, 0.300 INCH, DIP-8 | Broadcom Limited | SFH6345-X016 vs HCPL-4503 |
SFH6345-X007 | Logic IC Output Optocoupler, 1-Channel, 1-Element, 5300V Isolation, 1MBps, ROHS COMPLIANT, DIP-8 | Vishay Intertechnologies | SFH6345-X016 vs SFH6345-X007 |
HCPL-4503-000E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, 0.300 INCH, ROHS COMPLIANT, DIP-8 | Avago Technologies | SFH6345-X016 vs HCPL-4503-000E |