Part Details for SFH757 by Broadcom Limited
Overview of SFH757 by Broadcom Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFH757
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP000063871
|
EBV Elektronik | TX Optical Fiber 100Mbps 2-Pin (Alt: SP000063871) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 2 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
Part Details for SFH757
SFH757 CAD Models
SFH757 Part Data Attributes:
|
SFH757
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
SFH757
Broadcom Limited
Transmitter, 630nm Min, 685nm Max, 100Mbps, Through Hole Mount, ROHS COMPLIANT , PLASTIC PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
Body Height | 8.6 mm | |
Body Length or Diameter | 5.3 mm | |
Data Rate | 100 Mbps | |
Emitter/Detector Type | LED | |
Fiber Optic Device Type | TRANSMITTER | |
Fiber Type | 980/1000/2200, POF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 685 nm | |
Operating Wavelength-Min | 630 nm | |
Operating Wavelength-Nom | 650 nm | |
Optical Power Output-Nom | 0.2398 mW | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Transmission Type | DIGITAL |
Alternate Parts for SFH757
This table gives cross-reference parts and alternative options found for SFH757. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH757, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH757 | Transmitter, 100Mbps, Through Hole Mount | Siemens | SFH757 vs SFH757 |
SFH757 | Transmitter, 100Mbps, Through Hole Mount | Infineon Technologies AG | SFH757 vs SFH757 |