Part Details for SFH9310 by OSRAM Opto Semiconductors
Overview of SFH9310 by OSRAM Opto Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFH9310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 71 |
|
RFQ |
Part Details for SFH9310
SFH9310 CAD Models
SFH9310 Part Data Attributes
|
SFH9310
OSRAM Opto Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SFH9310
OSRAM Opto Semiconductors
Transistor Output Slotted Switch, 1-Channel, 5mm Slot Width, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
Additional Feature | DAYLIGHT FILTER | |
Coll-Emtr Bkdn Voltage-Min | 15 V | |
Configuration | SINGLE | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.04 A | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
On-state Collector Current-Nom | 15 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH | |
Slot Width-Nom | 5 mm | |
Terminal Finish | Tin (Sn) |
Alternate Parts for SFH9310
This table gives cross-reference parts and alternative options found for SFH9310. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH9310, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH9310 | 5 mm SLOT WIDTH, 1 CHANNEL SLOTTED OPTICAL SWITCH TRANSISTOR OUTPUT, ROHS COMPLIANT PACKAGE-4 | OSRAM GmbH | SFH9310 vs SFH9310 |