There are no models available for this part yet.
Overview of SFM10001KKANHWS by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SFM10001KKANHWS by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SFM10001KKANHWS
|
Avnet Americas | SFM 10K 10% 100PPM AL NONE H WS - Waffle Pack (Alt: SFM10001KKANHWS) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$0.6875 / $3.7083 | Buy Now |
CAD Models for SFM10001KKANHWS by Vishay Intertechnologies
Part Data Attributes for SFM10001KKANHWS by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
9 Weeks
|
Construction
|
Chip
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.254 mm
|
Package Length
|
0.5 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
Waffle Pack
|
Rated Power Dissipation (P)
|
0.25 W
|
Resistance
|
10000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0202
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Aluminum (Al)
|
Tolerance
|
10%
|
Working Voltage
|
100 V
|
Alternate Parts for SFM10001KKANHWS
This table gives cross-reference parts and alternative options found for SFM10001KKANHWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFM10001KKANHWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFM10001KKGGHWS | Fixed Resistor, Thin Film, 0.25W, 10000ohm, 100V, 10% +/-Tol, -100,100ppm/Cel, 0202, | Vishay Intertechnologies | SFM10001KKANHWS vs SFM10001KKGGHWS |