Part Details for SFM1000ACCANHWS by Vishay Intertechnologies
Overview of SFM1000ACCANHWS by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFM1000ACCANHWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFM1000ACCANHWS
|
Avnet Americas | Top-Contact Resistor General Purpose Thin Film 0202 100 Ohm 0.25% 1/4W ±50 ppm/°C Waffle - Waffle Pack (Alt: SFM1000ACCANHWS) Min Qty: 250 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.5660 / $9.0552 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 1 | 0 |
|
$7.0400 | Buy Now |
Part Details for SFM1000ACCANHWS
SFM1000ACCANHWS CAD Models
SFM1000ACCANHWS Part Data Attributes:
|
SFM1000ACCANHWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SFM1000ACCANHWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 100ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0202,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 9 Weeks | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.254 mm | |
Package Length | 0.5 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0202 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Aluminum (Al) | |
Tolerance | 0.25% | |
Working Voltage | 100 V |
Alternate Parts for SFM1000ACCANHWS
This table gives cross-reference parts and alternative options found for SFM1000ACCANHWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFM1000ACCANHWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFM1000ACCGNHWS | Fixed Resistor, Thin Film, 0.25W, 100ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0202, | Vishay Intertechnologies | SFM1000ACCANHWS vs SFM1000ACCGNHWS |