Part Details for SFM1000CFMANSWS by Vishay Intertechnologies
Overview of SFM1000CFMANSWS by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFM1000CFMANSWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFM1000CFMANSWS
|
Avnet Americas | Top-Contact Resistor General Purpose Thin Film 0202 1 Ohm 1% 1/4W ±250 ppm/°C Waffle - Waffle Pack (Alt: SFM1000CFMANSWS) Min Qty: 250 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.9440 / $10.3929 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 1 | 0 |
|
$8.0800 | Buy Now |
DISTI #
SFM1000CFMANSWS
|
Avnet Americas | Top-Contact Resistor General Purpose Thin Film 0202 1 Ohm 1% 1/4W ±250 ppm/°C Waffle - Waffle Pack (Alt: SFM1000CFMANSWS) Min Qty: 250 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.9440 / $10.3929 | Buy Now |